10 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 80mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 80mOhm Max Radial, Vertical Cylinder
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447462100

DigiKey Part Number
732-2569-ND
Manufacturer
Manufacturer Product Number
7447462100
Description
FIXED IND 10UH 2.5A 80 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 80mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447462100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
80mOhm Max
Packaging
Bulk
Frequency - Self Resonant
28MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±20%
Size / Dimension
0.236" Dia (6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.335" (8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.74000RM3.74
50RM3.54600RM177.30
100RM3.30170RM330.17
400RM2.93530RM1,174.12
800RM2.69103RM2,152.82
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400