



7447480101 | |
|---|---|
DigiKey Part Number | 732-4193-ND |
Manufacturer | |
Manufacturer Product Number | 7447480101 |
Description | FIXED IND 100UH 2.4A 125 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 125mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 7447480101 Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 125mOhm Max |
Packaging Tray | Frequency - Self Resonant 4.1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Size / Dimension 0.413" Dia (10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.04000 | RM8.04 |
| 10 | RM7.64000 | RM76.40 |
| 50 | RM7.11180 | RM355.59 |
| 100 | RM6.32370 | RM632.37 |
| 500 | RM5.79574 | RM2,897.87 |
| Unit Price without VAT: | RM8.04000 |
|---|---|
| Unit Price with VAT: | RM8.84400 |


