



744750230047 | |
|---|---|
DigiKey Part Number | 732-7147-ND |
Manufacturer | |
Manufacturer Product Number | 744750230047 |
Description | FIXED IND 4.7UH 6.5A 12.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6.5 A 12.5mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744750230047 Models |
Category | Current - Saturation (Isat) 9.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.5mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package 8010 |
Tolerance ±20% | Size / Dimension 0.346" Dia (8.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 50 | RM6.81620 | RM340.81 |
| 100 | RM5.87060 | RM587.06 |
| 250 | RM5.16140 | RM1,290.35 |
| 500 | RM4.68860 | RM2,344.30 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |



