



744760233A | |
|---|---|
DigiKey Part Number | 732-744760233ATR-ND - Tape & Reel (TR) 732-744760233ACT-ND - Cut Tape (CT) 732-744760233ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760233A |
Description | FIXED IND 330NH 300MA 1.65 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.65Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744760233A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.65Ohm Max | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM1.04000 | RM10.40 |
| 100 | RM0.95740 | RM95.74 |
| 500 | RM0.87468 | RM437.34 |
| 1,000 | RM0.82586 | RM825.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.74135 | RM1,482.70 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

