330 nH Unshielded Drum Core, Wirewound Inductor 310 mA 1.56Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Unshielded Drum Core, Wirewound Inductor 310 mA 1.56Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744760233C

DigiKey Part Number
732-1795-2-ND - Tape & Reel (TR)
732-1795-1-ND - Cut Tape (CT)
732-1795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744760233C
Description
FIXED IND 330NH 310MA 1.56 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 310 mA 1.56Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744760233C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.56Ohm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
600MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,760
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.49700RM14.97
50RM1.39880RM69.94
100RM1.29630RM129.63
500RM1.18988RM594.94
1,000RM1.08744RM1,087.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.94182RM1,883.64
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800