7447602C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 41
Unit Price: RM0.99000
Datasheet
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 460mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 460mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447602C

DigiKey Part Number
732-1789-2-ND - Tape & Reel (TR)
732-1789-1-ND - Cut Tape (CT)
732-1789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447602C
Description
FIXED IND 100NH 400MA 460 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 460mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447602C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.49700RM14.97
50RM1.39880RM69.94
100RM1.29630RM129.63
500RM1.18988RM594.94
1,000RM1.08744RM1,087.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.90258RM1,805.16
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800