1.2 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.38Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.38Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744760312A

DigiKey Part Number
732-3442-2-ND - Tape & Reel (TR)
732-3442-1-ND - Cut Tape (CT)
732-3442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744760312A
Description
FIXED IND 1.2UH 150MA 2.38 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.38Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744760312A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.38Ohm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.77300RM17.73
50RM1.65080RM82.54
100RM1.52870RM152.87
500RM1.40658RM703.29
1,000RM1.28838RM1,288.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.11959RM2,239.18
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500