3.9 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744760339A

DigiKey Part Number
732-3448-2-ND - Tape & Reel (TR)
732-3448-1-ND - Cut Tape (CT)
732-3448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744760339A
Description
FIXED IND 3.9UH 200MA 2.5 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744760339A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.5Ohm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805
Tolerance
±5%
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.058" (1.48mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,277
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.77300RM17.73
50RM1.65080RM82.54
100RM1.52870RM152.87
500RM1.40658RM703.29
1,000RM1.28838RM1,288.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.16624RM2,332.48
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500