



744761136C | |
|---|---|
DigiKey Part Number | 732-1761-2-ND - Tape & Reel (TR) 732-1761-1-ND - Cut Tape (CT) 732-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761136C |
Description | FIXED IND 36NH 600MA 200 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Drum Core, Wirewound Inductor 600 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761136C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 36 @ 250MHz | |
Frequency - Self Resonant | 2.08GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.49700 | RM14.97 |
| 50 | RM1.39880 | RM69.94 |
| 100 | RM1.29630 | RM129.63 |
| 500 | RM1.18988 | RM594.94 |
| 1,000 | RM1.08744 | RM1,087.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.90258 | RM2,707.74 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

