680 nH Unshielded Drum Core, Wirewound Inductor 120 mA 2.9Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Unshielded Drum Core, Wirewound Inductor 120 mA 2.9Ohm Max 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744761268A

DigiKey Part Number
732-744761268ATR-ND - Tape & Reel (TR)
732-744761268ACT-ND - Cut Tape (CT)
732-744761268ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744761268A
Description
FIXED IND 680NH 120MA 2.9 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Drum Core, Wirewound Inductor 120 mA 2.9Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744761268A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.9Ohm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
300MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,821
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.63900RM16.39
100RM1.41050RM141.05
500RM1.30020RM650.10
1,000RM1.18594RM1,185.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.02881RM3,086.43
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300