



744762115A | |
|---|---|
DigiKey Part Number | 732-1810-2-ND - Tape & Reel (TR) 732-1810-1-ND - Cut Tape (CT) 732-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762115A |
Description | FIXED IND 15NH 1A 80 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 1 A 80mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762115A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.77300 | RM17.73 |
| 50 | RM1.65080 | RM82.54 |
| 100 | RM1.52870 | RM152.87 |
| 500 | RM1.40658 | RM703.29 |
| 1,000 | RM1.28838 | RM1,288.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.11959 | RM2,239.18 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |


