744762239A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: RM0.95000
Datasheet

Similar


Murata Electronics
In Stock: 1,832
Unit Price: RM0.71000
Datasheet
390 nH Unshielded Drum Core, Wirewound Inductor 470 mA 1.06Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 nH Unshielded Drum Core, Wirewound Inductor 470 mA 1.06Ohm Max 1008 (2520 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744762239A

DigiKey Part Number
732-1827-2-ND - Tape & Reel (TR)
732-1827-1-ND - Cut Tape (CT)
732-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744762239A
Description
FIXED IND 390NH 470MA 1.06 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Drum Core, Wirewound Inductor 470 mA 1.06Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744762239A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.06Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
530MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.77300RM17.73
50RM1.65080RM82.54
100RM1.52870RM152.87
500RM1.40658RM703.29
1,000RM1.28838RM1,288.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.07294RM2,145.88
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500