



744764139 | |
|---|---|
DigiKey Part Number | 732-744764139TR-ND - Tape & Reel (TR) 732-744764139CT-ND - Cut Tape (CT) 732-744764139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764139 |
Description | FIXED IND 39UH 65MA 6.4 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 65 mA 6.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.74900 | RM17.49 |
| 100 | RM1.61150 | RM161.15 |
| 500 | RM1.47750 | RM738.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.28980 | RM1,289.80 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

