



744766012 | |
|---|---|
DigiKey Part Number | 732-744766012TR-ND - Tape & Reel (TR) 732-744766012CT-ND - Cut Tape (CT) 732-744766012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744766012 |
Description | FIXED IND 1.2UH 430MA 550 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 430 mA 550mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744766012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM3.12800 | RM31.28 |
| 20 | RM2.83700 | RM56.74 |
| 100 | RM2.23790 | RM223.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.81556 | RM907.78 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

