



74476603 | |
|---|---|
DigiKey Part Number | 732-74476603TR-ND - Tape & Reel (TR) 732-74476603CT-ND - Cut Tape (CT) 732-74476603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476603 |
Description | FIXED IND 3.3UH 355MA 800 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 355 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74476603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 155MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.51800 | RM25.18 |
| 20 | RM2.28900 | RM45.78 |
| 100 | RM1.81630 | RM181.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.57678 | RM788.39 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

