



744766168 | |
|---|---|
DigiKey Part Number | 732-744766168TR-ND - Tape & Reel (TR) 732-744766168CT-ND - Cut Tape (CT) 732-744766168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744766168 |
Description | FIXED IND 68UH 130MA 6 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 130 mA 6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744766168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.62700 | RM16.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.32976 | RM664.88 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

