



74477002 | |
|---|---|
DigiKey Part Number | 732-1219-2-ND - Tape & Reel (TR) 732-1219-1-ND - Cut Tape (CT) 732-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477002 |
Description | FIXED IND 2.4UH 10.1A 12 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 10.1 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | -20%, +40% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.46000 | RM9.46 |
| 10 | RM8.82200 | RM88.22 |
| 50 | RM8.19120 | RM409.56 |
| 100 | RM7.47420 | RM747.42 |
| 250 | RM6.67832 | RM1,669.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.60552 | RM2,802.76 |
| 1,000 | RM5.04194 | RM5,041.94 |
| Unit Price without VAT: | RM9.46000 |
|---|---|
| Unit Price with VAT: | RM10.40600 |



