68 µH Shielded Drum Core, Wirewound Inductor 2.3 A 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Drum Core, Wirewound Inductor 2.3 A 140mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744770168

DigiKey Part Number
732-1233-2-ND - Tape & Reel (TR)
732-1233-1-ND - Cut Tape (CT)
732-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744770168
Description
FIXED IND 68UH 2.3A 140 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 2.3 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744770168 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Frequency - Self Resonant
6.4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,291
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.46000RM9.46
10RM8.82200RM88.22
50RM8.19120RM409.56
100RM7.47420RM747.42
250RM6.67832RM1,669.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.83908RM2,919.54
1,000RM5.25202RM5,252.02
Manufacturers Standard Package
Unit Price without VAT:RM9.46000
Unit Price with VAT:RM10.40600