


7447707221 | |
|---|---|
DigiKey Part Number | 732-7447707221TR-ND - Tape & Reel (TR) 732-7447707221CT-ND - Cut Tape (CT) 732-7447707221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447707221 |
Description | FIXED IND 220UH 1.35A 265 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 1.35 A 265mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447707221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 265mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.17000 | RM10.17 |
| 10 | RM9.46800 | RM94.68 |
| 50 | RM8.82160 | RM441.08 |
| 100 | RM8.02580 | RM802.58 |
| 250 | RM7.18656 | RM1,796.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.99132 | RM2,995.66 |
| 1,000 | RM5.46935 | RM5,469.35 |
| Unit Price without VAT: | RM10.17000 |
|---|---|
| Unit Price with VAT: | RM11.18700 |

