



7447713220 | |
|---|---|
DigiKey Part Number | 732-2980-2-ND - Tape & Reel (TR) 732-2980-1-ND - Cut Tape (CT) 732-2980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713220 |
Description | FIXED IND 22UH 1.7A 133 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.7 A 133mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 133mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.83000 | RM8.83 |
| 10 | RM8.23500 | RM82.35 |
| 50 | RM7.56080 | RM378.04 |
| 100 | RM6.63500 | RM663.50 |
| 500 | RM6.09124 | RM3,045.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.07976 | RM5,079.76 |
| 2,000 | RM4.39515 | RM8,790.30 |
| Unit Price without VAT: | RM8.83000 |
|---|---|
| Unit Price with VAT: | RM9.71300 |




