



7447713680 | |
|---|---|
DigiKey Part Number | 732-2983-2-ND - Tape & Reel (TR) 732-2983-1-ND - Cut Tape (CT) 732-2983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713680 |
Description | FIXED IND 68UH 1.1A 330 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 330mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713680 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 330mOhm Max |
Series | Frequency - Self Resonant 9.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.83000 | RM8.83 |
| 10 | RM8.23500 | RM82.35 |
| 50 | RM7.56080 | RM378.04 |
| 100 | RM6.63500 | RM663.50 |
| 500 | RM6.09124 | RM3,045.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.29142 | RM5,291.42 |
| 2,000 | RM4.57830 | RM9,156.60 |
| Unit Price without VAT: | RM8.83000 |
|---|---|
| Unit Price with VAT: | RM9.71300 |




