1.8 µH Shielded Drum Core, Wirewound Inductor 7.6 A 9.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µH Shielded Drum Core, Wirewound Inductor 7.6 A 9.5mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447715001

DigiKey Part Number
732-2185-2-ND - Tape & Reel (TR)
732-2185-1-ND - Cut Tape (CT)
732-2185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447715001
Description
FIXED IND 1.8UH 7.6A 9.5 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 7.6 A 9.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447715001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10.2A
Shielding
Shielded
DC Resistance (DCR)
9.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
76MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.90000RM8.90
10RM8.55800RM85.58
50RM7.72640RM386.32
100RM6.93050RM693.05
250RM6.34340RM1,585.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.24240RM2,621.20
1,000RM4.47462RM4,474.62
Manufacturers Standard Package
Unit Price without VAT:RM8.90000
Unit Price with VAT:RM9.79000