33 µH Unshielded Drum Core, Wirewound Inductor 1.35 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Unshielded Drum Core, Wirewound Inductor 1.35 A 130mOhm Max Nonstandard
744775133
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744775133

DigiKey Part Number
732-1288-2-ND - Tape & Reel (TR)
732-1288-1-ND - Cut Tape (CT)
732-1288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744775133
Description
FIXED IND 33UH 1.35A 130 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 1.35 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744775133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.47A
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.87000RM8.87
10RM7.90400RM79.04
50RM7.33620RM366.81
100RM7.05650RM705.65
250RM6.77288RM1,693.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.96106RM2,980.53
Manufacturers Standard Package
Unit Price without VAT:RM8.87000
Unit Price with VAT:RM9.75700