



74477520 | |
|---|---|
DigiKey Part Number | 732-1292-2-ND - Tape & Reel (TR) 732-1292-1-ND - Cut Tape (CT) 732-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477520 |
Description | FIXED IND 100UH 770MA 430 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 770 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.87000 | RM8.87 |
| 10 | RM7.90400 | RM79.04 |
| 50 | RM7.33620 | RM366.81 |
| 100 | RM7.05650 | RM705.65 |
| 250 | RM6.77288 | RM1,693.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.71268 | RM2,856.34 |
| Unit Price without VAT: | RM8.87000 |
|---|---|
| Unit Price with VAT: | RM9.75700 |



