



744776139 | |
|---|---|
DigiKey Part Number | 732-744776139TR-ND - Tape & Reel (TR) 732-744776139CT-ND - Cut Tape (CT) 732-744776139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744776139 |
Description | FIXED IND 39UH 1.62A 140 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 1.62 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744776139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM8.55800 | RM85.58 |
| 50 | RM7.95100 | RM397.55 |
| 100 | RM7.64750 | RM764.75 |
| 250 | RM7.33628 | RM1,834.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.46034 | RM3,230.17 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |

