



744777239 | |
|---|---|
DigiKey Part Number | 732-744777239TR-ND - Tape & Reel (TR) 732-744777239CT-ND - Cut Tape (CT) 732-744777239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777239 |
Description | FIXED IND 390UH 380MA 2.85 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 380 mA 2.85Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777239 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.85Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.87000 | RM8.87 |
| 10 | RM8.29800 | RM82.98 |
| 50 | RM7.49000 | RM374.50 |
| 100 | RM7.00930 | RM700.93 |
| 500 | RM6.67830 | RM3,339.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.46179 | RM5,461.79 |
| Unit Price without VAT: | RM8.87000 |
|---|---|
| Unit Price with VAT: | RM9.75700 |


