



7447779212 | |
|---|---|
DigiKey Part Number | 732-4042-2-ND - Tape & Reel (TR) 732-4042-1-ND - Cut Tape (CT) 732-4042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779212 |
Description | FIXED IND 120UH 670MA 660 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 670 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 660mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.34000 | RM9.34 |
| 10 | RM8.29800 | RM82.98 |
| 50 | RM7.70660 | RM385.33 |
| 100 | RM7.41110 | RM741.11 |
| 500 | RM7.11170 | RM3,555.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.25609 | RM6,256.09 |
| Unit Price without VAT: | RM9.34000 |
|---|---|
| Unit Price with VAT: | RM10.27400 |


