



744778133 | |
|---|---|
DigiKey Part Number | 732-13529-2-ND - Tape & Reel (TR) 732-13529-1-ND - Cut Tape (CT) 732-13529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778133 |
Description | FIXED IND 33UH 1.22A 240 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.22 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 10 | RM8.82600 | RM88.26 |
| 50 | RM8.19520 | RM409.76 |
| 100 | RM7.88000 | RM788.00 |
| 500 | RM7.56480 | RM3,782.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.25609 | RM6,256.09 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |


