180 µH Shielded Drum Core, Wirewound Inductor 490 mA 1.45Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µH Shielded Drum Core, Wirewound Inductor 490 mA 1.45Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447789218

DigiKey Part Number
732-4051-2-ND - Tape & Reel (TR)
732-4051-1-ND - Cut Tape (CT)
732-4051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447789218
Description
FIXED IND 180UH 490MA 1.45 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 490 mA 1.45Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447789218 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
1.45Ohm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.89000RM9.89
10RM8.82600RM88.26
50RM8.19520RM409.76
100RM7.88000RM788.00
500RM7.56480RM3,782.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.25609RM6,256.09
Manufacturers Standard Package
Unit Price without VAT:RM9.89000
Unit Price with VAT:RM10.87900