



744778928 | |
|---|---|
DigiKey Part Number | 732-4037-2-ND - Tape & Reel (TR) 732-4037-1-ND - Cut Tape (CT) 732-4037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778928 |
Description | FIXED IND 820UH 210MA 6.54 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 210 mA 6.54Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778928 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.54Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.36000 | RM10.36 |
| 10 | RM9.22000 | RM92.20 |
| 50 | RM8.55760 | RM427.88 |
| 100 | RM8.23460 | RM823.46 |
| 500 | RM7.90364 | RM3,951.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.95583 | RM6,955.83 |
| Unit Price without VAT: | RM10.36000 |
|---|---|
| Unit Price with VAT: | RM11.39600 |

