2 nH Unshielded Multilayer Inductor 380 mA 170mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 nH Unshielded Multilayer Inductor 380 mA 170mOhm Max 0201 (0603 Metric)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447820020

DigiKey Part Number
732-7447820020TR-ND - Tape & Reel (TR)
732-7447820020CT-ND - Cut Tape (CT)
732-7447820020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447820020
Description
FIXED IND 2NH 380MA 170 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Multilayer Inductor 380 mA 170mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447820020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
8.8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.21300RM2.13
50RM0.19700RM9.85
100RM0.18120RM18.12
1,000RM0.16154RM161.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.12860RM1,929.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900