


7447840068 | |
|---|---|
DigiKey Part Number | 732-7447840068TR-ND - Tape & Reel (TR) 732-7447840068CT-ND - Cut Tape (CT) 732-7447840068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447840068 |
Description | FIXED IND 6.8NH 300MA 290 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 300 mA 290mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447840068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 50 | RM0.13400 | RM6.70 |
| 100 | RM0.12610 | RM12.61 |
| 1,000 | RM0.11426 | RM114.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09456 | RM945.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

