



744784110A | |
|---|---|
DigiKey Part Number | 732-6233-2-ND - Tape & Reel (TR) 732-6233-1-ND - Cut Tape (CT) 732-6233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784110A |
Description | FIXED IND 10NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784110A Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 50 | RM0.65800 | RM32.90 |
| 100 | RM0.56340 | RM56.34 |
| 500 | RM0.51614 | RM258.07 |
| 1,000 | RM0.46886 | RM468.86 |
| 2,000 | RM0.39794 | RM795.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.23246 | RM2,324.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

