



744784222A | |
|---|---|
DigiKey Part Number | 732-6249-2-ND - Tape & Reel (TR) 732-6249-1-ND - Cut Tape (CT) 732-6249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784222A |
Description | FIXED IND 220NH 100MA 4 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 100 mA 4Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784222A Models |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 50 | RM0.65800 | RM32.90 |
| 100 | RM0.56340 | RM56.34 |
| 500 | RM0.51614 | RM258.07 |
| 1,000 | RM0.46886 | RM468.86 |
| 2,000 | RM0.39794 | RM795.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.23246 | RM2,324.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

