744786121 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 37,908
Unit Price: RM0.39000
Datasheet
27 nH Unshielded Multilayer Inductor 600 mA 700mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 nH Unshielded Multilayer Inductor 600 mA 700mOhm Max 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744786121

DigiKey Part Number
732-14058-2-ND - Tape & Reel (TR)
732-14058-1-ND - Cut Tape (CT)
732-14058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744786121
Description
FIXED IND 27NH 600MA 700 MOHM
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 600 mA 700mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-40°C ~ 120°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes