27 nH Unshielded Multilayer Inductor 400 mA 650mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 nH Unshielded Multilayer Inductor 400 mA 650mOhm Max 0603 (1608 Metric)
WE-MK Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744786127A

DigiKey Part Number
732-6268-2-ND - Tape & Reel (TR)
732-6268-1-ND - Cut Tape (CT)
732-6268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744786127A
Description
FIXED IND 27NH 400MA 650 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 400 mA 650mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744786127A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.7GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,227
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
50RM0.77620RM38.81
100RM0.72890RM72.89
500RM0.65798RM328.99
1,000RM0.56342RM563.42
2,000RM0.44522RM890.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24964RM998.56
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300