180 nH Unshielded Multilayer Inductor 200 mA 1.9Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 nH Unshielded Multilayer Inductor 200 mA 1.9Ohm Max 0603 (1608 Metric)
WE-MK Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744786218A

DigiKey Part Number
732-6278-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
744786218A
Description
FIXED IND 180NH 200MA 1.9 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Multilayer Inductor 200 mA 1.9Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744786218A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
400MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24964RM998.56
Manufacturers Standard Package
Unit Price without VAT:RM0.24964
Unit Price with VAT:RM0.27460