1.2 µH Shielded Drum Core, Wirewound Inductor 4.85 A 13mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Drum Core, Wirewound Inductor 4.85 A 13mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744787012

DigiKey Part Number
732-4522-2-ND - Tape & Reel (TR)
732-4522-1-ND - Cut Tape (CT)
732-4522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744787012
Description
FIXED IND 1.2UH 4.85A 13 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 4.85 A 13mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744787012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,402
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.68000RM7.68
10RM7.33600RM73.36
50RM6.60340RM330.17
100RM6.11490RM611.49
500RM5.87060RM2,935.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.16676RM5,166.76
Manufacturers Standard Package
Unit Price without VAT:RM7.68000
Unit Price with VAT:RM8.44800