



74479287210 | |
|---|---|
DigiKey Part Number | 732-9718-2-ND - Tape & Reel (TR) 732-9718-1-ND - Cut Tape (CT) 732-9718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479287210 |
Description | FIXED IND 1UH 4.05A 52 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.05 A 52mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479287210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 50 | RM4.06600 | RM203.30 |
| 100 | RM3.64840 | RM364.84 |
| 1,000 | RM3.14018 | RM3,140.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.43966 | RM7,318.98 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

