



74479762122 | |
|---|---|
DigiKey Part Number | 732-5050-2-ND - Tape & Reel (TR) 732-5050-1-ND - Cut Tape (CT) 732-5050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479762122 |
Description | FIXED IND 220NH 1.2A 120 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 1.2 A 120mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479762122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | 7 @ 1MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 50 | RM1.84000 | RM92.00 |
| 100 | RM1.59570 | RM159.57 |
| 500 | RM1.41052 | RM705.26 |
| 1,000 | RM1.22534 | RM1,225.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.00235 | RM4,009.40 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

