



74479887222A | |
|---|---|
DigiKey Part Number | 732-4513-2-ND - Tape & Reel (TR) 732-4513-1-ND - Cut Tape (CT) 732-4513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479887222A |
Description | FIXED IND 2.2UH 1.35A 140 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.35 A 140mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479887222A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 825mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 10 | RM4.91300 | RM49.13 |
| 50 | RM4.41280 | RM220.64 |
| 100 | RM4.28670 | RM428.67 |
| 1,000 | RM3.62480 | RM3,624.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.17723 | RM9,531.69 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |

