



744831034090 | |
|---|---|
DigiKey Part Number | 732-10727-ND |
Manufacturer | |
Manufacturer Product Number | 744831034090 |
Description | CMC 3.4MH 9A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 9A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744831034090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.4 mH @ 10 kHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.752" Dia x 1.102" W (44.50mm x 28.00mm) | |
Height (Max) | 1.752" (44.50mm) | |
Package / Case | Vertical, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.19000 | RM66.19 |
| 50 | RM60.17800 | RM3,008.90 |
| 100 | RM54.69390 | RM5,469.39 |
| 250 | RM49.73888 | RM12,434.72 |
| 630 | RM45.19975 | RM28,475.84 |
| Unit Price without VAT: | RM66.19000 |
|---|---|
| Unit Price with VAT: | RM72.80900 |

