



744833027110 | |
|---|---|
DigiKey Part Number | 732-13597-ND |
Manufacturer | |
Manufacturer Product Number | 744833027110 |
Description | CMC 2.7MH 11A 3LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 11A DCR 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744833027110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 2.7 mH @ 10 kHz | |
Current Rating (Max) | 11A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.850" Dia (47.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.48000 | RM78.48 |
| 3 | RM69.06667 | RM207.20 |
| 6 | RM59.65167 | RM357.91 |
| 9 | RM53.37000 | RM480.33 |
| 18 | RM47.09167 | RM847.65 |
| Unit Price without VAT: | RM78.48000 |
|---|---|
| Unit Price with VAT: | RM86.32800 |


