
744842816 | |
|---|---|
DigiKey Part Number | 732-744842816-ND |
Manufacturer | |
Manufacturer Product Number | 744842816 |
Description | CMC 16UH 10A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 5.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744842816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 16 µH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 5.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.571" W (18.50mm x 14.50mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.53000 | RM33.53 |
| 10 | RM33.00100 | RM330.01 |
| 50 | RM26.17820 | RM1,308.91 |
| 100 | RM25.03550 | RM2,503.55 |
| 500 | RM22.76256 | RM11,381.28 |
| Unit Price without VAT: | RM33.53000 |
|---|---|
| Unit Price with VAT: | RM36.88300 |

