Shielded 2 Coil Inductor Array 11.2 µH Inductance - Connected in Series 2.8 µH Inductance - Connected in Parallel 95mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 11.2 µH Inductance - Connected in Series 2.8 µH Inductance - Connected in Parallel 95mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard
744878005

744877005

DigiKey Part Number
732-3888-2-ND - Tape & Reel (TR)
732-3888-1-ND - Cut Tape (CT)
732-3888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744877005
Description
INDUCT ARRAY 2 COIL 5.6UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 11.2 µH Inductance - Connected in Series 2.8 µH Inductance - Connected in Parallel 95mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744877005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
950 mA
Manufacturer
Würth Elektronik
Current Saturation - Parallel
3.5 A
Series
Current Saturation - Series
1.75 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Parallel
95mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
2.8 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
11.2 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating - Parallel
1.9 A
Height
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 684
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.97000RM9.97
10RM9.49500RM94.95
50RM8.82560RM441.28
100RM8.11640RM811.64
500RM7.44660RM3,723.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.42224RM6,422.24
Manufacturers Standard Package
Unit Price without VAT:RM9.97000
Unit Price with VAT:RM10.96700