7448845330 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: RM10.84000
Datasheet
Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 800mOhm DC Resistance (DCR) - Parallel 0.65 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 800mOhm DC Resistance (DCR) - Parallel 0.65 A Nonstandard
WE-CPIB HV Series_View 2

7448845330

DigiKey Part Number
732-11690-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7448845330
Description
INDUCTOR ARRAY 2 COIL 33UH SMD
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 800mOhm DC Resistance (DCR) - Parallel 0.65 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7448845330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Parallel
33 µH
Tolerance
±20%
Current Rating - Parallel
0.65 A
Current Saturation - Parallel
0.9 A
DC Resistance (DCR) - Parallel
800mOhm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes