Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 2.5Ohm DC Resistance (DCR) - Parallel 0.6 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 2.5Ohm DC Resistance (DCR) - Parallel 0.6 A Nonstandard
WE-MTCI_View 2

744889030220

DigiKey Part Number
732-11683-2-ND - Tape & Reel (TR)
732-11683-1-ND - Cut Tape (CT)
732-11683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744889030220
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 2.5Ohm DC Resistance (DCR) - Parallel 0.6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744889030220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
22 µH
Tolerance
±20%
Current Rating - Parallel
0.6 A
Current Saturation - Parallel
1 A
DC Resistance (DCR) - Parallel
2.5Ohm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,059
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.90000RM8.90
10RM7.82500RM78.25
50RM6.98560RM349.28
100RM6.35130RM635.13
500RM5.87848RM2,939.24
1,000RM5.15746RM5,157.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.95118RM9,902.36
Manufacturers Standard Package
Unit Price without VAT:RM8.90000
Unit Price with VAT:RM9.79000