74489430220 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 205
Unit Price: RM0.80000
Datasheet
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 480mOhm Max DC Resistance (DCR) - Parallel 700 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74489430220

DigiKey Part Number
732-2598-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74489430220
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 480mOhm Max DC Resistance (DCR) - Parallel 700 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489430220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
350 mA
Manufacturer
Würth Elektronik
Current Saturation - Parallel
1.1 A
Series
Current Saturation - Series
550 mA
Packaging
Tape & Reel (TR)
DC Resistance (DCR) - Parallel
480mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
22 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
88 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating - Parallel
700 mA
Height
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRU8028-220YBourns Inc.205SRU8028-220YCT-NDRM0.80000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
550RM5.45296RM2,999.13
Manufacturers Standard Package
Unit Price without VAT:RM5.45296
Unit Price with VAT:RM5.99826