Shielded 2 Coil Inductor Array Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 5.6mOhm DC Resistance (DCR) - Parallel 17 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 5.6mOhm DC Resistance (DCR) - Parallel 17 A Nonstandard
WE-MCRI View 2
7448990010
7448990010

7448990010

DigiKey Part Number
732-11666-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7448990010
Description
INDUCT ARRAY 2 COIL 1UH SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 5.6mOhm DC Resistance (DCR) - Parallel 17 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7448990010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1 µH
Tolerance
±20%
Current Rating - Parallel
17 A
Current Saturation - Parallel
43.5 A
DC Resistance (DCR) - Parallel
5.6mOhm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM11.09190RM3,327.57
Manufacturers Standard Package
Unit Price without VAT:RM11.09190
Unit Price with VAT:RM12.20109