
7448991220 | |
|---|---|
DigiKey Part Number | 732-13376-2-ND - Tape & Reel (TR) 732-13376-1-ND - Cut Tape (CT) 732-13376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448991220 |
Description | SMT MOLDED COUPLED INDUCTOR SIZE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 160mOhm DC Resistance (DCR) - Parallel 2.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448991220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.2 A | |
Current Saturation - Parallel | 6.1 A | |
DC Resistance (DCR) - Parallel | 160mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.66000 | RM14.66 |
| 10 | RM12.93900 | RM129.39 |
| 50 | RM11.08720 | RM554.36 |
| 100 | RM10.16520 | RM1,016.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM8.83195 | RM7,065.56 |
| Unit Price without VAT: | RM14.66000 |
|---|---|
| Unit Price with VAT: | RM16.12600 |





